- RS Stock No.:
- 121-8976
- Mfr. Part No.:
- LMH6321MR/NOPB
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each (In a Tube of 95)
$8.691
(exc. GST)
$9.56
(inc. GST)
Units | Per unit | Per Tube* |
95 - 95 | $8.691 | $825.645 |
190 - 285 | $8.497 | $807.215 |
380 + | $8.343 | $792.585 |
*price indicative |
- RS Stock No.:
- 121-8976
- Mfr. Part No.:
- LMH6321MR/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
LMH6321, 300mA High Speed Buffer with Adjustable Current Limit, Texas Instruments
High Slew Rate 1800 V/μs
Wide Bandwidth 110 MHz
Continuous Output Current ±300 mA
Output Current Limit Tolerance ±5 mA, ±5%
Power Supply Voltage from +5 V to ±15 V
Wide Bandwidth 110 MHz
Continuous Output Current ±300 mA
Output Current Limit Tolerance ±5 mA, ±5%
Power Supply Voltage from +5 V to ±15 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS, TTL |
Number of Channels | 1 |
Schmitt Trigger Input | No |
Output Type | Push-Pull |
Mounting Type | Surface Mount |
Package Type | PSOP |
Pin Count | 8 |
Dimensions | 4.93 x 3.94 x 1.47mm |
Width | 3.94mm |
Height | 1.47mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Length | 4.93mm |