Extech PH10-P pH Calibration Solution, Bottle, 10 pH

Subtotal (1 unit)*

$82.15

(exc. GST)

$90.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.15

*price indicative

RS Stock No.:
288-0362
Mfr. Part No.:
PH10-P
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Solution Type

pH

Product Type

pH Calibration Solution

pH Solution Strength

10pH

Package Type

Bottle

Standards/Approvals

No

COO (Country of Origin):
US
The FLIR Buffer Solution includes 2 bottles of pH buffer solution. It is designed for calibrating pH meters to ensure measurement accuracy in various applications.

Its helpful table showing pH values vs. temperature for accurate measurements

Convenient pint size plastic bottles for easy storage

Rinsing solution included for cleaning pH electrode between measurements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy