Extech EC-1413-P Buffer Solution 1413 μS/cm, Bottle, 10 pH

Subtotal (1 unit)*

$82.15

(exc. GST)

$90.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.15

*price indicative

RS Stock No.:
288-0269
Mfr. Part No.:
EC-1413-P
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Solution Type

Conductivity

Product Type

Buffer Solution

pH Solution Strength

10pH

Conductivity Solution Strength

1413μS/cm

Package Type

Bottle

Standards/Approvals

No

COO (Country of Origin):
US
The FLIR bottles is a 1413μS Conductivity Standard, consisting of two bottles, each containing 1 pint of premade solution. It is designed for use with Extech conductivity meters like the EC400 ExStik Conductivity/TDS/Salinity Meter or DO610 ExStik II DO/pH/Conductivity Kit.

Ideal for calibration and testing conductivity meters

Convenient pouch eliminates the need for a cup to store buffer or rinsing solution

Easy to use, already made fresh pH buffers for calibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy