Plastic Black Charging Bucket With Handle
- RS Stock No.:
- 242-5617
- Mfr. Part No.:
- 1863892
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)**
$119.06
(exc. GST)
$130.97
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $119.06 |
**price indicative
- RS Stock No.:
- 242-5617
- Mfr. Part No.:
- 1863892
- Brand:
- Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubbermaid Commercial Products | |
Material | Plastic | |
Colour | Black | |
Bucket Type | Charging Bucket | |
Handle | Yes | |
Select all | ||
---|---|---|
Brand Rubbermaid Commercial Products | ||
Material Plastic | ||
Colour Black | ||
Bucket Type Charging Bucket | ||
Handle Yes | ||
Related links
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge