Vikan 20L Plastic Green Bucket with Handle
- RS Stock No.:
- 176-6609
- Mfr. Part No.:
- 56922
- Brand:
- Vikan
Subtotal (1 unit)*
$95.56
(exc. GST)
$105.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.56 |
*price indicative
- RS Stock No.:
- 176-6609
- Mfr. Part No.:
- 56922
- Brand:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Bucket | |
| Capacity | 20L | |
| Material | Plastic | |
| Colour | Green | |
| Bucket Type | Round | |
| Handle | Yes | |
| Width | 470mm | |
| Height | 380mm | |
| Standards/Approvals | Is Halal compliant, DoC ¹, Meets the REACH Regulation (EC) No. 1907/2006, Suitable for Food Contact (EU 1935/2004), FDA compliant raw material (CFR 21), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice | |
| Length | 470mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Bucket | ||
Capacity 20L | ||
Material Plastic | ||
Colour Green | ||
Bucket Type Round | ||
Handle Yes | ||
Width 470mm | ||
Height 380mm | ||
Standards/Approvals Is Halal compliant, DoC ¹, Meets the REACH Regulation (EC) No. 1907/2006, Suitable for Food Contact (EU 1935/2004), FDA compliant raw material (CFR 21), Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice | ||
Length 470mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
This durable 20 litres bucket is suitable for cleaning or storage of ingredients and food stuff. The bucket has a wide drip-free spout, sturdy stainless steel hanger, hand grip at the bottom that is raised from the base. The flat side prevents spillage and it has its own wall bracket, 16200 for storage.
Related links
- Vikan 20L Plastic Yellow Bucket with Handle
- Vikan 20L Plastic Green Bucket Lid with Handle
- Vikan 20L Plastic Red Bucket Lid with Handle
- Vikan 20L Plastic Blue Bucket Lid with Handle
- Vikan 20L Plastic White Bucket with Handle
- Vikan 20L Plastic Red Bucket with Handle
- Vikan 20L Plastic Blue Bucket with Handle
- RS PRO 20L Plastic Green Mop Bucket with Handle
