Texas Instruments, TPS54140DGQ Step-Down Switching Regulator, 1-Channel 1.2A 10-Pin, HTSSOP
- RS Stock No.:
- 923-6680
- Mfr. Part No.:
- TPS54140DGQ
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-6680
- Mfr. Part No.:
- TPS54140DGQ
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1.2A | |
| Regulator Function | Buck Controller | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 42 V | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 2500 kHz | |
| Pin Count | 10 | |
| Package Type | HTSSOP | |
| Switching Regulator | Yes | |
| Length | 3mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 3 x 3 x 1.02mm | |
| Width | 3mm | |
| Height | 1.02mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1.2A | ||
Regulator Function Buck Controller | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 42 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 2500 kHz | ||
Pin Count 10 | ||
Package Type HTSSOP | ||
Switching Regulator Yes | ||
Length 3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 3 x 3 x 1.02mm | ||
Width 3mm | ||
Height 1.02mm | ||
Step-Down SWIFT™ DC/DC Converters (Integrated Switch), Texas Instruments
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Related links
- Texas Instruments 1-Channel 1.2A 10-Pin, HTSSOP
- Texas Instruments 1-Channel 1.2A 10-Pin, HTSSOP
- Texas Instruments 1-Channel 500mA Adjustable 10-Pin, HTSSOP
- Texas Instruments 1-Channel 6A 28-Pin, HTSSOP
- Texas Instruments 1-Channel 500mA Adjustable 16-Pin, HTSSOP
- Texas Instruments 1-Channel 2A Adjustable 16-Pin, HTSSOP
- Texas Instruments 1-Channel 3A Adjustable 16-Pin, HTSSOP
- Texas Instruments 1-Channel 2A Adjustable 16-Pin, HTSSOP
