Texas Instruments Switching Regulator, Surface Mount, 28V Output Voltage, 2 A Output Current, 1 Outputs
- RS Stock No.:
- 823-9281
- Mfr. Part No.:
- LM43602PWPT
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 823-9281
- Mfr. Part No.:
- LM43602PWPT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 28V | |
| Output Current | 2A | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| Efficiency | 85% | |
| Ripple and Noise | 33mV | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Series | LM4360 | |
| Number of Pins | 16 | |
| Package Type | HTSSOP | |
| Width | 4.5mm | |
| Length | 5.1mm | |
| Depth | 1.2mm | |
| Standards/Approvals | RoHS, ANSI, ESDA, REACH, JEDEC | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 3.5V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Switching Regulator | ||
Output Voltage 1 28V | ||
Output Current 2A | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
Efficiency 85% | ||
Ripple and Noise 33mV | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Series LM4360 | ||
Number of Pins 16 | ||
Package Type HTSSOP | ||
Width 4.5mm | ||
Length 5.1mm | ||
Depth 1.2mm | ||
Standards/Approvals RoHS, ANSI, ESDA, REACH, JEDEC | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 3.5V | ||
