Microchip Buck Converter, Surface Mount, 5V Output Voltage, 2 A Output Current, 1 Outputs
- RS Stock No.:
- 910-1433
- Mfr. Part No.:
- MIC4684YM
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$18.33
(exc. GST)
$20.165
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $3.666 | $18.33 |
| 25 - 45 | $3.584 | $17.92 |
| 50 + | $3.526 | $17.63 |
*price indicative
- RS Stock No.:
- 910-1433
- Mfr. Part No.:
- MIC4684YM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Output Voltage 1 | 5V | |
| Product Type | Buck Converter | |
| Output Current | 2A | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| Power | 0.76W | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 8 | |
| Series | MIC4684 | |
| Package Type | SOP | |
| Standards/Approvals | RoHS | |
| Length | 4.93mm | |
| Depth | 1.75mm | |
| Width | 3.94mm | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | 4V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Output Voltage 1 5V | ||
Product Type Buck Converter | ||
Output Current 2A | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
Power 0.76W | ||
Efficiency 85% | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 8 | ||
Series MIC4684 | ||
Package Type SOP | ||
Standards/Approvals RoHS | ||
Length 4.93mm | ||
Depth 1.75mm | ||
Width 3.94mm | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage 4V | ||
