Texas Instruments, LMR14030SDDA Step-Down Switching Regulator, 1-Channel 3.5A Adjustable 8-Pin, SOIC
- RS Stock No.:
- 908-3880
- Mfr. Part No.:
- LMR14030SDDA
- Brand:
- Texas Instruments
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$5.25
(exc. GST)
$5.77
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 18 | $5.25 | $10.50 |
20 - 36 | $5.125 | $10.25 |
38 + | $5.05 | $10.10 |
*price indicative
- RS Stock No.:
- 908-3880
- Mfr. Part No.:
- LMR14030SDDA
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
LMR Nano SIMPLE SWITCHER® Step-Down Regulator Series
Input Voltage up to 42V (LMRx42xx), 20V (LMRx20xx), and 5.5V (LMRx05xx)
Output Current up to 2A (LMRxxx20), 1.5A (LMRxxx15), 1A (LMRxxx10), etc.
Adjustable output voltage from 0.6V
1MHz or greater switching frequency of 1.6MHz (LMR.....X) and 3MHz (LMR.....Y)
Low Shutdown Quiescent Current
Internal Soft-start
Thermal Shutdown
Output Current up to 2A (LMRxxx20), 1.5A (LMRxxx15), 1A (LMRxxx10), etc.
Adjustable output voltage from 0.6V
1MHz or greater switching frequency of 1.6MHz (LMR.....X) and 3MHz (LMR.....Y)
Low Shutdown Quiescent Current
Internal Soft-start
Thermal Shutdown
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3.5A |
Maximum Output Voltage | 28 V |
Regulator Function | Step Down |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 2.5 MHz |
Package Type | SOIC |
Switching Regulator | Yes |
Height | 1.55mm |
Length | 5mm |
Maximum Operating Temperature | +125 °C |
Dimensions | 5 x 4 x 1.55mm |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
Related links
- Texas Instruments, LMR14030SDDA Step-Down Switching Regulator,...
- Texas Instruments, TPS54332DDA Step-Down Switching Regulator,...
- Texas Instruments, TPS54332DDAR Adjustable Switching Regulator,...
- STMicroelectronics, L5973D013TR Step-Down Switching Regulator,...
- Texas Instruments, TPS54332DDAR DC-DC Converter, 1-Channel 3.5A...
- STMicroelectronics, L4973D3.3 Step-Down Switching Regulator,...
- STMicroelectronics, L4973D5.1 Step-Down Switching Regulator,...
- Texas Instruments, LM5017MR/NOPB Step-Down Switching Regulator,...