Texas Instruments, LM5017MR/NOPB Step-Down Switching Regulator, 1-Channel 650mA Adjustable 8-Pin, SOIC
- RS Stock No.:
- 121-9339
- Mfr. Part No.:
- LM5017MR/NOPB
- Brand:
- Texas Instruments
On back order for despatch 14/03/2026, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tube of 95)
$5.607
(exc. GST)
$6.168
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
95 - 95 | $5.607 | $532.665 |
190 - 285 | $5.467 | $519.365 |
380 + | $5.382 | $511.29 |
*price indicative
- RS Stock No.:
- 121-9339
- Mfr. Part No.:
- LM5017MR/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Constant On-Time (COT) Step-Down DC/DC Converters (Integrated Switch), Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 650mA |
Maximum Output Voltage | 90 V |
Regulator Function | Synchronous Buck Controller |
Minimum Output Voltage | 1.25 V |
Minimum Input Voltage | 7.5 V |
Maximum Input Voltage | 100 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 1 MHz |
Package Type | SOIC |
Switching Regulator | Yes |
Width | 2.41mm |
Length | 4.9mm |
Maximum Operating Temperature | +125 °C |
Dimensions | 4.9 x 2.41 x 1.47mm |
Height | 1.47mm |
Minimum Operating Temperature | -40 °C |
Related links
- Texas Instruments, LM5017MR/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2672M-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2675M-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2674M-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2594M-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2597M-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM5009MM/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM22674MR-ADJ/NOPB Step-Down Switching...