Texas Instruments Switching Regulator, Surface Mount, 28V Output Voltage, 2 A Output Current, 1 Outputs

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 2 units)*

$17.72

(exc. GST)

$19.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 154 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 62$8.86$17.72
64 - 124$8.815$17.63
126 +$8.77$17.54

*price indicative

Packaging Options:
RS Stock No.:
823-9293
Mfr. Part No.:
LM46002PWPT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Output Voltage 1

28V

Product Type

Switching Regulator

Output Current

2A

Mount Type

Surface Mount

Number of Outputs

1

Ripple and Noise

33mV

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Series

LM4360

Number of Pins

16

Package Type

HTSSOP

Width

4.5mm

Standards/Approvals

RoHS, ANSI, JEDEC, REACH, ESDA

Length

5.1mm

Depth

1.2mm

Maximum Input Voltage

60V

Minimum Input Voltage

3.5V

SIMPLE SWITCHER® Step-Down Regulators, LM4360x & LM4600x Series


Synchronous step-down (buck) switching regulators from Texas Instruments' LM4360x and LM4600x range of SIMPLE SWITCHER® devices

Input voltage range: 3.5V to 36V (LM4360x)

Input voltage range: 3.5V to 60V (LM46002)

Microamperes Quiescent Current in Regulation

High Efficiency at Light Load (DCM and PFM)

Integrated Synchronous Rectification

Adjustable Frequency Range

SIMPLE SWITCHER® Regulators, Texas Instruments


Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Standards

EN55022/CISPR 22 EMI Standards