Texas Instruments Buck Converter, Surface Mount, 0.8V Output Voltage, 2 A Output Current, 1 Outputs

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$16.71

(exc. GST)

$18.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$3.342$16.71

*price indicative

Packaging Options:
RS Stock No.:
812-3716
Mfr. Part No.:
TPS62142RGTT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buck Converter

Output Voltage 1

0.8V

Output Current

2A

Mount Type

Surface Mount

Number of Outputs

1

Power

16W

Efficiency

92%

Ripple and Noise

1%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Pins

16

Output Voltage 2

6V

Series

TPS62142

Line Regulation

0.02 %/V

Package Type

QFN

Width

3.15mm

Length

3.15mm

Standards/Approvals

REACH, ESDA, ANSI, RoHS, JEDEC

Depth

1.7mm

Maximum Input Voltage

17V

Load Regulation

0.05 %/A

Minimum Input Voltage

3V

Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments


DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.