Texas Instruments LM5017MR/NOPB, 1-Channel Buck Converter, Adjustable, 90V, 1.25 V 8-Pin, SOIC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
811-5652
Mfr. Part No.:
LM5017MR/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Buck Converter

Maximum Output Voltage

90V

Minimum Input Voltage

7.5V

Maximum Input Voltage

100V

Maximum Output Current

650mA

Number of Outputs

1

Output Type

Adjustable

Mount Type

Surface

Maximum Switching Frequency

1MHz

Minimum Operating Temperature

-40°C

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

125°C

Length

4.9mm

Height

1.47mm

Width

2.41mm

Minimum Output Voltage

1.25V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy