Texas Instruments, LM2576HVS-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 3A Adjustable 5-Pin, D2PAK
- RS Stock No.:
- 460-487
- Mfr. Part No.:
- LM2576HVS-ADJ/NOPB
- Brand:
- Texas Instruments
139 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$13.83
(exc. GST)
$15.21
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $13.83 |
5 + | $11.38 |
- RS Stock No.:
- 460-487
- Mfr. Part No.:
- LM2576HVS-ADJ/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 57 V |
Regulator Function | Buck Controller, Inverting |
Minimum Output Voltage | 1.23 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 60 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 58 kHz |
Pin Count | 5 |
Package Type | D2PAK (TO-263) |
Switching Regulator | Yes |
Height | 4.57mm |
Dimensions | 10.16 x 8.64 x 4.57mm |
Efficiency | 77% |
Minimum Operating Temperature | -40 °C |
Length | 10.16mm |
Width | 8.64mm |
Maximum Operating Temperature | +125 °C |
Related links
- Texas Instruments, LM2576HVS-ADJ/NOPB Step-Down Switching...
- Texas Instruments, LM2596S-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2576S-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2596T-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2576HVT-ADJ/NOPB Step-Down Switching...
- Texas Instruments, LM2576HVS-5.0/NOPB Step-Down Switching...
- Texas Instruments, LM2676S-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2576S-ADJ/NOPB Step-Down Switching Regulator,...