Texas Instruments Buck Converter, Surface Mount, 16V Output Voltage, 1.5 A Output Current, 1 Outputs

This image is representative of the product range

Subtotal (1 unit)*

$5.17

(exc. GST)

$5.69

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 879 unit(s), ready to ship from another location
Units
Per unit
1 +$5.17

*price indicative

Packaging Options:
RS Stock No.:
620-1192
Mfr. Part No.:
TPS62110RSAT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Output Voltage 1

16V

Product Type

Buck Converter

Output Current

1.5A

Mount Type

Surface Mount

Number of Outputs

1

Power

12W

Efficiency

92%

Ripple and Noise

1%

Maximum Operating Temperature

125°C

Minimum Operating Temperature

125°C

Series

TPS62110

Output Voltage 2

6V

Number of Pins

16

Line Regulation

0.04 %/V

Package Type

QFN

Width

4mm

Standards/Approvals

ANSI, ESDA, REACH, JEDEC, RoHS

Length

4mm

Depth

1.4mm

Maximum Input Voltage

17V

Minimum Input Voltage

3.1V

Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments


DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments


The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.