ROHM, BD9E151ANUX-TR Step Down DC-DC Converter, 1-Channel 1.2A Variable 8-Pin, VSON008X2030
- RS Stock No.:
- 235-2596
- Mfr. Part No.:
- BD9E151ANUX-TR
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-2596
- Mfr. Part No.:
- BD9E151ANUX-TR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 1.2A | |
| Maximum Output Voltage | 19.6 V | |
| Regulator Function | Buck Converter | |
| Minimum Output Voltage | 1 V | |
| Minimum Input Voltage | 6 V | |
| Output Type | Variable | |
| Number of Outputs | 1 | |
| Pin Count | 8 | |
| Package Type | VSON008X2030 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 1.2A | ||
Maximum Output Voltage 19.6 V | ||
Regulator Function Buck Converter | ||
Minimum Output Voltage 1 V | ||
Minimum Input Voltage 6 V | ||
Output Type Variable | ||
Number of Outputs 1 | ||
Pin Count 8 | ||
Package Type VSON008X2030 | ||
The ROHM diode-rectification buck converter of high input voltage 28V with integrated power MOSFET. Because of diode-rectification, a pulse skips in light load automatically and it maintains high efficiency. In addition, it is available for battery powered application because supply current is small. It can easily make a small power supply with the external parts of the wide range, because the use of ceramic capacitor is possible, and because it has high speed road response by current mode control and has the external setting phase compensation.
High frequency operation
Built in reference voltage
Built in over current protection
Under voltage lockout
Over voltage protection
Thermal shutdown
Stand-by mode
VSON008X2030 small package
Built in reference voltage
Built in over current protection
Under voltage lockout
Over voltage protection
Thermal shutdown
Stand-by mode
VSON008X2030 small package
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- ROHM 1-Channel 1.2A Variable 8-Pin, VSON008X2030
- DiodesZetex 1-Channel 1.2A Adjustable 3-Pin, SOT-26
- Texas Instruments 1-Channel 1.2A 10-Pin, HTSSOP
- Texas Instruments 1-Channel 1.2A 10-Pin, HTSSOP
- Microchip 1-Channel 1.2A Adjustable 6-Pin, SOT-23
- ROHM BR24H128NUX-5ACTR 50ns 8-Pin VSON008X2030 I2C
- Microchip 1-Channel 1.3A 8-Pin, SOIC
- Microchip 1-Channel 6A 53-Pin, QFN
