Texas Instruments, TPS5450DDA Step-Down Switching Regulator, 1-Channel 5A Adjustable 8-Pin, SO PowerPAD
- RS Stock No.:
- 197-7595
- Mfr. Part No.:
- TPS5450DDA
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-7595
- Mfr. Part No.:
- TPS5450DDA
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 5A | |
| Maximum Output Voltage | 31 V | |
| Minimum Output Voltage | 1.22 V | |
| Minimum Input Voltage | 5.5 V | |
| Output Type | Adjustable | |
| Number of Outputs | 1 | |
| Pin Count | 8 | |
| Package Type | SO PowerPAD | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 5A | ||
Maximum Output Voltage 31 V | ||
Minimum Output Voltage 1.22 V | ||
Minimum Input Voltage 5.5 V | ||
Output Type Adjustable | ||
Number of Outputs 1 | ||
Pin Count 8 | ||
Package Type SO PowerPAD | ||
- COO (Country of Origin):
- PH
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Texas Instruments 1-Channel 5A Adjustable 8-Pin, SO PowerPAD
- Texas Instruments 1-Channel 5A Adjustable 8-Pin, SOIC
- Texas Instruments 1-Channel 3A Adjustable 8-Pin, SO PowerPAD
- Texas Instruments 1-Channel 5A Adjustable 7-Pin, TO-220
- Texas Instruments 1-Channel 5A Adjustable 7-Pin, D2PAK
- Texas Instruments 1-Channel 5A Adjustable 7-Pin, D2PAK
- Texas Instruments 1-Channel 5A Adjustable 7-Pin, D2PAK
- Texas Instruments 1-Channel 5A Adjustable 7-Pin, D2PAK
