Texas Instruments, LM2679S-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 5A Adjustable 7-Pin, D2PAK
- RS Stock No.:
- 100-3950
- Mfr. Part No.:
- LM2679S-ADJ/NOPB
- Brand:
- Texas Instruments
24 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 45)
$11.941
(exc. GST)
$13.135
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
45 - 45 | $11.941 | $537.345 |
90 - 135 | $11.643 | $523.935 |
180 + | $11.464 | $515.88 |
*price indicative
- RS Stock No.:
- 100-3950
- Mfr. Part No.:
- LM2679S-ADJ/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM267x Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 5A |
Regulator Function | Buck Controller |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 260 kHz |
Pin Count | 7 |
Package Type | D2PAK (TO-263) |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.16 x 8.64 x 4.57mm |
Efficiency | 84% |
Width | 8.64mm |
Height | 4.57mm |
Length | 10.16mm |
Maximum Operating Temperature | +125 °C |
Related links
- Texas Instruments, LM2679S-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2677S-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM22678TJE-ADJ/NOPB Step-Down Switching...
- Texas Instruments, LM22677TJE-ADJ/NOPB Step-Down Switching...
- Texas Instruments, LM2678S-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM22679TJ-ADJ/NOPB Step-Down Switching...
- Texas Instruments, LM2679T-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2678T-ADJ/NOPB Step-Down Switching Regulator,...