Texas Instruments, TPS5420D Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOIC
- RS Stock No.:
- 197-7592
- Mfr. Part No.:
- TPS5420D
- Brand:
- Texas Instruments
Subtotal (1 pack of 5 units)**
$33.84
(exc. GST)
$37.23
(inc. GST)
15 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 + | $6.768 | $33.84 |
**price indicative
Related links
- Texas Instruments 1-Channel 2A Adjustable 8-Pin, SOIC
- Texas Instruments 1-Channel 2A Adjustable 8-Pin, SOIC
- Microchip 1-Channel 2A Adjustable 8-Pin, SOIC
- Allegro Microsystems 1-Channel 2A Adjustable 8-Pin, SOIC
- Microchip 1-Channel 2A Adjustable 8-Pin, SOP
- STMicroelectronics 1-Channel 2A Adjustable 8-Pin, HSOP
- Monolithic Power Systems (MPS) 1-Channel 2A Adjustable 8-Pin, TSOT-23
- Monolithic Power Systems (MPS) 1-Channel 2A Adjustable 8-Pin, TSOT-23