Recently searched

    ROHM, BD9701TStep-Down Switching Regulator, 1-Channel 1.5A Adjustable 5 + Tab-Pin, TO- 220FP

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    $42.48

    (exc. GST)

    $46.73

    (inc. GST)

    Add to Basket
    Select or type quantity
    40 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    5 - 5$8.496$42.48
    10 - 20$8.236$41.18
    25 +$7.992$39.96

    **price indicative

    RS Stock No.:
    171-5639
    Mfr. Part No.:
    BD9701T
    Brand:
    ROHM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ROHM

    Maximum Output Current

    1.5A

    Maximum Output Voltage

    32 V

    Regulator Function

    Buck Converter

    Minimum Output Voltage

    1 V

    Minimum Input Voltage

    8 V

    Maximum Input Voltage

    35 V

    Output Type

    Adjustable

    Mounting Type

    Through Hole

    Number of Outputs

    1

    Pin Count

    5 + Tab

    Maximum Switching Frequency

    120 kHz

    Package Type

    TO- 220FP

    Switching Regulator

    Yes

    Line Regulation

    100 mV

    Load Regulation

    40 mV

    Maximum Operating Temperature

    +85 °C

    Dimensions

    10 x 4.5 x 17mm

    Minimum Operating Temperature

    -40 °C

    Efficiency

    86%

    Width

    4.5mm

    Height

    17mm

    Length

    10mm

    Related links