Microchip, MIC4682YM Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOIC
- RS Stock No.:
- 165-4159
- Mfr. Part No.:
- MIC4682YM
- Brand:
- Microchip
370 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 95)
$5.906
(exc. GST)
$6.497
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
95 - 95 | $5.906 | $561.07 |
190 - 855 | $5.788 | $549.86 |
950 + | $5.672 | $538.84 |
*price indicative
- RS Stock No.:
- 165-4159
- Mfr. Part No.:
- MIC4682YM
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2A |
Regulator Function | Buck Controller |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 34 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 220 kHz |
Package Type | SOIC |
Switching Regulator | Yes |
Height | 1.48mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.93 x 3.94 x 1.48mm |
Maximum Operating Temperature | +125 °C |
Length | 4.93mm |
Width | 3.94mm |
Related links
- Microchip, MIC4682YM Step-Down Switching Regulator, 1-Channel 2A...
- Texas Instruments, LMR14020SDDA Step-Down Switching Regulator,...
- Texas Instruments, TPS54232D Step-Down Switching Regulator,...
- Allegro Microsystems, A4447SLJTR-T Step-Down Switching Regulator,...
- Texas Instruments, TPS5420D Step-Down Switching Regulator,...
- Microchip, MIC4684YM Step-Down Switching Regulator, 1-Channel 2A...
- STMicroelectronics, L5973D Step-Down Switching Regulator,...
- Texas Instruments, TPS54233DStep-Down Switching Regulator,...