- RS Stock No.:
- 163-2398
- Mfr. Part No.:
- LM2575D2T-ADJR4G
- Brand:
- onsemi
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 800)
$1.839
(exc. GST)
$2.023
(inc. GST)
Units | Per unit | Per Reel* |
800 - 800 | $1.839 | $1,471.20 |
1600 - 2400 | $1.793 | $1,434.40 |
3200 + | $1.766 | $1,412.80 |
*price indicative |
- RS Stock No.:
- 163-2398
- Mfr. Part No.:
- LM2575D2T-ADJR4G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 37 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 1.23 V |
Minimum Input Voltage | 4.75 V |
Maximum Input Voltage | 40 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 63 kHz |
Pin Count | 5 |
Package Type | D2PAK |
Switching Regulator | Yes |
Width | 9.347mm |
Height | 4.572mm |
Maximum Operating Temperature | +125 °C |
Efficiency | 77% |
Minimum Operating Temperature | -40 °C |
Length | 10.24mm |
Dimensions | 10.236 x 9.347 x 4.572mm |