onsemi Buck Converter, Surface Mount, 5.25V Output Voltage, 3 A Output Current, 5 Outputs

This image is representative of the product range

Bulk discount available

Subtotal (1 tube of 50 units)*

$122.00

(exc. GST)

$134.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200$2.44$122.00
250 +$2.196$109.80

*price indicative

RS Stock No.:
163-0438
Mfr. Part No.:
LM2576D2T-005G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Output Voltage 1

5.25V

Product Type

Buck Converter

Output Current

3A

Mount Type

Surface Mount

Number of Outputs

5

Efficiency

77%

Ripple and Noise

50mV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Pins

5

Series

LM2576

Package Type

TO-263

Length

10.24mm

Depth

4.5mm

Standards/Approvals

RoHS

Width

18mm

Maximum Input Voltage

40V

Minimum Input Voltage

8V

Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor


Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.