Power Integrations, LNK306GN Step-Down Switching Regulator, 1-Channel 360mA 8-Pin, SMDB
- RS Stock No.:
- 146-8621
- Mfr. Part No.:
- LNK306GN
- Brand:
- Power Integrations
Stock information currently inaccessible
- RS Stock No.:
- 146-8621
- Mfr. Part No.:
- LNK306GN
- Brand:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Maximum Output Current | 360mA | |
| Maximum Output Voltage | 700 V | |
| Regulator Function | Boost, Buck, Flyback | |
| Minimum Output Voltage | -0.3 V | |
| Minimum Input Voltage | 85 V ac | |
| Maximum Input Voltage | 265 V ac | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 8 | |
| Maximum Switching Frequency | 70 kHz | |
| Package Type | SMDB | |
| Length | 9.83mm | |
| Width | 3.68mm | |
| Efficiency | 75% | |
| Dimensions | 9.83 x 6.6 x 3.68mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 3.68mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Maximum Output Current 360mA | ||
Maximum Output Voltage 700 V | ||
Regulator Function Boost, Buck, Flyback | ||
Minimum Output Voltage -0.3 V | ||
Minimum Input Voltage 85 V ac | ||
Maximum Input Voltage 265 V ac | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 8 | ||
Maximum Switching Frequency 70 kHz | ||
Package Type SMDB | ||
Length 9.83mm | ||
Width 3.68mm | ||
Efficiency 75% | ||
Dimensions 9.83 x 6.6 x 3.68mm | ||
Minimum Operating Temperature -40 °C | ||
Height 3.68mm | ||
Maximum Operating Temperature +150 °C | ||
LinkSwitch-TN is specifically designed to replace all linear and capacitor-fed (cap dropper) non-isolated power supplies in the under 360 mA output current range at equal system cost while offering much higher performance and energy efficiency. LinkSwitch-TN devices integrate a 700 V power MOSFET, oscillator, simple On/Off control scheme, a high-voltage switched current source, frequency jittering, cycle-by-cycle current limit and thermal shutdown circuitry onto a monolithic IC.
Tight tolerances and negligible temperature variation
System level thermal overload, output short-circuit and open loop protection
Supports buck, buck-boost and flyback topologies
Excellent line and load regulation even with typical configuration
High bandwidth provides fast turn-on with no overshoot
Current limit operation rejects line ripple
Built-in current limit and hysteretic thermal protection
System level thermal overload, output short-circuit and open loop protection
Supports buck, buck-boost and flyback topologies
Excellent line and load regulation even with typical configuration
High bandwidth provides fast turn-on with no overshoot
Current limit operation rejects line ripple
Built-in current limit and hysteretic thermal protection
