Texas Instruments, LM22674MR-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, PSOP
- RS Stock No.:
- 121-9048
- Mfr. Part No.:
- LM22674MR-ADJ/NOPB
- Brand:
- Texas Instruments
88 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 95)
$4.491
(exc. GST)
$4.94
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
95 - 95 | $4.491 | $426.645 |
190 - 285 | $4.379 | $416.005 |
380 + | $4.312 | $409.64 |
*price indicative
- RS Stock No.:
- 121-9048
- Mfr. Part No.:
- LM22674MR-ADJ/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM2267x & LM22680 Series
Wide input voltage range: 4.5V to 42V
Internally compensated voltage mode control for small BOM count
Stable with low ESR ceramic capacitors
Switching frequency of 500kHz, adjustable between 200kHz and 1MHz
Precision enable pin
Integrated boot diode
Integrated soft-start
Fully WEBENCH® Design enabled
Internally compensated voltage mode control for small BOM count
Stable with low ESR ceramic capacitors
Switching frequency of 500kHz, adjustable between 200kHz and 1MHz
Precision enable pin
Integrated boot diode
Integrated soft-start
Fully WEBENCH® Design enabled
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Regulator Function | Buck Controller |
Minimum Output Voltage | 1.258 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 42 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 600 kHz |
Package Type | PSOP |
Switching Regulator | Yes |
Length | 4.93mm |
Maximum Operating Temperature | +125 °C |
Dimensions | 4.93 x 3.94 x 1.47mm |
Minimum Operating Temperature | -40 °C |
Width | 3.94mm |
Height | 1.47mm |
Related links
- Texas Instruments, LM22674MR-ADJ/NOPBStep-Down Switching...
- Texas Instruments, LM2594M-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2597M-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2674M-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2594HVN-ADJ/NOPB Step-Down Switching...
- Texas Instruments, LM2574HVN-ADJ/NOPB Step-Down Switching...
- Texas Instruments, LM2574N-ADJ/NOPB Step-Down Switching Regulator,...
- Texas Instruments, LM2674N-ADJ/NOPB Step-Down Switching Regulator,...