RS PRO Broom, Brown With Natural Coco Bristles for Indoor and Outdoor Areas
- RS Stock No.:
- 287-4408
- Brand:
- RS PRO
Subtotal (1 unit)*
$17.49
(exc. GST)
$19.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 343 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.49 |
*price indicative
- RS Stock No.:
- 287-4408
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Broom | |
| Width | 305mm | |
| Application | Indoor and Outdoor Areas | |
| Hard/Soft | Soft | |
| Colour | Brown | |
| Bristle Material | Natural Coco | |
| Depth | 115mm | |
| Standards/Approvals | FSC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Broom | ||
Width 305mm | ||
Application Indoor and Outdoor Areas | ||
Hard/Soft Soft | ||
Colour Brown | ||
Bristle Material Natural Coco | ||
Depth 115mm | ||
Standards/Approvals FSC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
RS PRO Broom - Coco Bristle
Introducing the RS PRO coco bristle broom, a high-quality tool designed for effortless sweeping on smooth surfaces. Whether you're cleaning indoor spaces or large areas like patios, concrete floors, warehouses, or shops, this broom is the perfect solution. Its natural Coco bristles are ideal for efficiently sweeping away dust and fine particles, making it especially suitable for environments like hair salons, classrooms, and more.
Why Would You Choose This Broom?
The broom is built with a durable wooden stock and natural bristles, ensuring long-lasting performance. It also comes with a convenient plastic bracket for easy attachment to secure a wooden handle, allowing for hassle-free use. For precise and easy sweeping, the RS PRO coco bristle broom is the ideal choice for keeping your smooth floors spotless.
Features and Benefits
Dimensions
You May Also Need
Applications
Related links
- Cottam Broom, Brown With Natural Coco Bristles for Indoor and Outdoor Areas
- RS PRO Broom, Brown With Palmyra Fibre Bristles for Warehouse
- RS PRO Broom Yard
- RS PRO Broom, Black With Nylon Bristles for Hygienically Sensitive Areas
- RS PRO Broom, Red With Polyethylene Terephthalate Bristles for Indoor
- RS PRO Broom, Blue With Polyethylene Terephthalate Bristles for Indoor
- Vikan Broom, Brown With Polyethylene Terephthalate Bristles for Food and Industrial Applications
- Vikan Broom, Yellow With Polyethylene Terephthalate Bristles for Outdoor and Indoor Wet Surface
