Vikan Red Polypropylene Handle, 160mm, for use with Cleaners, Squeegees and Table or Floor Scrapers
- RS Stock No.:
- 276-4631
- Mfr. Part No.:
- 29344
- Brand:
- Vikan
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$10.10
(exc. GST)
$11.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $10.10 |
- RS Stock No.:
- 276-4631
- Mfr. Part No.:
- 29344
- Brand:
- Vikan
Related links
- Vikan White Polypropylene Handle, 160mm, for use with Cleaners,...
- Vikan Blue Polypropylene Handle, 160mm, for use with Cleaners,...
- Vikan Green Polypropylene Handle, 160mm, for use with Cleaners,...
- Vikan Yellow Polypropylene Handle, 160mm, for use with Cleaners,...
- Vikan Red Polypropylene Mop Handle, 1.3m
- Vikan Red Glass Reinforced, Polypropylene Handle, 1.5m
- Vikan Red Glass Reinforced, Polypropylene Handle, 1m
- Vikan Red Broom Handle, 1.51m, for use with Vikran Brooms, Vikran Squeegees