Taiwan Semiconductor Bridge Rectifier, 8A, 1000V, 4-Pin
- RS Stock No.:
- 900-9006
- Mfr. Part No.:
- GBU807
- Brand:
- Taiwan Semiconductor
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 20)
$1.558
(exc. GST)
$1.714
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
20 - 80 | $1.558 | $31.16 |
100 - 280 | $1.546 | $30.92 |
300 - 580 | $1.53 | $30.60 |
600 - 980 | $1.514 | $30.28 |
1000 + | $1.498 | $29.96 |
*price indicative
- RS Stock No.:
- 900-9006
- Mfr. Part No.:
- GBU807
- Brand:
- Taiwan Semiconductor
Related links
- Taiwan Semiconductor Bridge Rectifier, 8A, 1000V, 4-Pin
- onsemi Bridge Rectifier, 8A, 1000V, 4-Pin
- HY Electronic Corp Bridge Rectifier, 8A, 1000V, 4-Pin
- Vishay Bridge Rectifier, 8A, 1000V, 4-Pin
- Diodes Inc Bridge Rectifier, 8A, 1000V, 4-Pin
- Taiwan Semiconductor Bridge Rectifier, 8A, 200V, 4-Pin
- Taiwan Semiconductor Bridge Rectifier, 8A, 600V, 4-Pin
- Taiwan Semiconductor Bridge Rectifier, 8A, 100V, 4-Pin