Vishay Bridge Rectifier, 12A, 200V, 4-Pin

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
812-2259
Mfr. Part No.:
GBPC1202W-E4/51
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

12A

Peak Reverse Repetitive Voltage

200V

Mounting Type

Through Hole

Package Type

GBPC-W

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

200A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

500µA

Dimensions

28.8 x 28.8 x 7.87mm

Length

28.8mm

Width

28.8mm

Height

7.87mm

COO (Country of Origin):
CN

Bridge Rectifiers with Wire Leads, GBPC-W Series, Vishay Semiconductor


Glass Passivated Single-Phase Bridge Rectifier
Typical IR less than 0.5μA
High surge current capability
High case dielectric strength 1500Vrms
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting


Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.