IXYS Bridge Rectifier Module, 31A, 800V, 4-Pin
- RS Stock No.:
- 761-4139P
- Mfr. Part No.:
- VBO20-08NO2
- Brand:
- IXYS
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-4139P
- Mfr. Part No.:
- VBO20-08NO2
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Peak Average Forward Current | 31A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 800V | |
| Mounting Type | Screw Mount | |
| Package Type | FO-A | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 315A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Peak Forward Voltage | 1.8V | |
| Peak Reverse Current | 5mA | |
| Dimensions | 28.9 x 28.9 x 14.5mm | |
| Length | 28.9mm | |
| Height | 14.5mm | |
| Width | 28.9mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Peak Average Forward Current 31A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 800V | ||
Mounting Type Screw Mount | ||
Package Type FO-A | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 315A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Peak Forward Voltage 1.8V | ||
Peak Reverse Current 5mA | ||
Dimensions 28.9 x 28.9 x 14.5mm | ||
Length 28.9mm | ||
Height 14.5mm | ||
Width 28.9mm | ||
Bridge Rectifier Module with Push-on Terminals, VBO2x Series, IXYS
Very low leakage current
Very low forward voltage drop
Improved thermal behaviour
Very low forward voltage drop
Improved thermal behaviour
Approvals
UL registered E 72873
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
