Taiwan Semiconductor Bridge Rectifier, 15A, 400V, 4-Pin
- RS Stock No.:
- 687-5673
- Mfr. Part No.:
- GBPC1504W T0
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
$10.155
(exc. GST)
$11.17
(inc. GST)
- RS Stock No.:
- 687-5673
- Mfr. Part No.:
- GBPC1504W T0
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Peak Average Forward Current | 15A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 400V | |
| Mounting Type | Through Hole | |
| Package Type | GBPC-W | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 300A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -50 °C | |
| Peak Forward Voltage | 1.1V | |
| Peak Reverse Current | 5µA | |
| Dimensions | 29 x 29 x 11.23mm | |
| Length | 29mm | |
| Width | 29mm | |
| Height | 11.23mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Peak Average Forward Current 15A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 400V | ||
Mounting Type Through Hole | ||
Package Type GBPC-W | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 300A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -50 °C | ||
Peak Forward Voltage 1.1V | ||
Peak Reverse Current 5µA | ||
Dimensions 29 x 29 x 11.23mm | ||
Length 29mm | ||
Width 29mm | ||
Height 11.23mm | ||
Bridge Rectifiers with Wire Leads, GBPC15xxW Series, Taiwan Semiconductor
Integrally molded heatsink provide very low thermal resistance for maximum heat dissipation
Typical DC Reverse Current less than 0.2μA
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting
Typical DC Reverse Current less than 0.2μA
Wire Lead structure for Printed Circuit Board (PCB) through hole mounting
Approvals
UL, E-96005
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

