Taiwan Semiconductor Bridge Rectifier, 1A, 200V, 4-Pin
- RS Stock No.:
- 687-5548
- Mfr. Part No.:
- DBL103G C1
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 50)
$0.304
(exc. GST)
$0.334
(inc. GST)
- RS Stock No.:
- 687-5548
- Mfr. Part No.:
- DBL103G C1
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Peak Average Forward Current | 1A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 200V | |
| Mounting Type | Through Hole | |
| Package Type | DBL | |
| Pin Count | 4 | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 40A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Peak Forward Voltage | 1.1V | |
| Peak Reverse Current | 10µA | |
| Dimensions | 8.51 x 6.5 x 2.6mm | |
| Length | 8.51mm | |
| Height | 2.6mm | |
| Width | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Peak Average Forward Current 1A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 200V | ||
Mounting Type Through Hole | ||
Package Type DBL | ||
Pin Count 4 | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 40A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Peak Forward Voltage 1.1V | ||
Peak Reverse Current 10µA | ||
Dimensions 8.51 x 6.5 x 2.6mm | ||
Length 8.51mm | ||
Height 2.6mm | ||
Width 6.5mm | ||
Bridge Rectifiers for PCB Mounting, DBL...G Series, Taiwan Semiconductor
Glass passivated junction
Soldering pins for Printed Circuit Board (PCB) through hole mounting
Soldering pins for Printed Circuit Board (PCB) through hole mounting
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
