Texas Instruments Bridge Rectifier, 1A, 50V, 8-Pin
- RS Stock No.:
- 660-8054
- Mfr. Part No.:
- UC3610N
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 660-8054
- Mfr. Part No.:
- UC3610N
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Peak Average Forward Current | 1A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 50V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Diode Technology | Schottky | |
| Configuration | Dual | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Peak Forward Voltage | 1.3V | |
| Peak Reverse Current | 100µA | |
| Dimensions | 9.81 x 6.35 x 4.57mm | |
| Length | 9.81mm | |
| Height | 4.57mm | |
| Width | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Peak Average Forward Current 1A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 50V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Diode Technology Schottky | ||
Configuration Dual | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Peak Forward Voltage 1.3V | ||
Peak Reverse Current 100µA | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Length 9.81mm | ||
Height 4.57mm | ||
Width 6.35mm | ||
Dual Schottky Diode Bridge, UCx610 Series, Texas Instruments
This eight-diode array is designed for high-current, low duty-cycle applications, typical of flyback voltage clamping for inductive loads, particularly applicable to bipolar driven stepper motors.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Bridge Rectifiers - Texas Instruments
