Diotec Bridge Rectifier, 60A, 400V, 4-Pin
- RS Stock No.:
- 283-7562
- Distrelec Article No.:
- 170-00-192
- Mfr. Part No.:
- KBPC10/15/2504FP
- Brand:
- Diotec
22 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$3.33
(exc. GST)
$3.66
(inc. GST)
Units | Per unit |
---|---|
1 + | $3.33 |
- RS Stock No.:
- 283-7562
- Distrelec Article No.:
- 170-00-192
- Mfr. Part No.:
- KBPC10/15/2504FP
- Brand:
- Diotec
Related links
- Diotec Bridge Rectifier, 60A, 1000V
- Diotec Bridge Rectifier, 600V
- Diotec Bridge Rectifier, 5A, 1000V, 4-Pin
- Diotec Bridge Rectifier, 100A, 800V, 3-phase, 5-Pin
- Diotec Bridge Rectifier, 40A, 800V, 3-phase, 5-Pin
- Diotec Bridge Rectifier, 120A, 1200V, 3-phase, 5-Pin
- Semikron Bridge Rectifier Module, 60A, 800V, 3-phase, 4-Pin
- Vishay Bridge Rectifier, 1A, 400V, 4-Pin