Semikron Bridge Rectifier, 35A, 1000V, 4-Pin

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$37.73

(exc. GST)

$41.50

(inc. GST)

RS Stock No.:
210-4935
Mfr. Part No.:
SKB 35/10
Brand:
Semikron
Find similar products by selecting one or more attributes.
Select all

Brand

Semikron

Peak Average Forward Current

35A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Panel Mount

Package Type

G 10b

Pin Count

4

The Semikron SKB 35 series provides range of Power Bridge Rectifiers for single phase supplies which makes it suitable for applications like 1-Phase Rectifiers for Power Supplies, Variable Frequency Drives, Battery chargers and DC Motor Field Supplies. It shows easy chassis mounting, an isolated metal base plate and square plastic case with fast on connectors.

Reverse blocking voltage = up to 1600V
High surge current tolerance