IXYS Bridge Rectifier Module, 38A, 1600V, 3-phase, 5-Pin
- RS Stock No.:
- 168-4422
- Mfr. Part No.:
- VUO35-16NO7
- Brand:
- IXYS
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-4422
- Mfr. Part No.:
- VUO35-16NO7
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Peak Average Forward Current | 38A | |
| Bridge Type | Three Phase | |
| Peak Reverse Repetitive Voltage | 1600V | |
| Mounting Type | Panel Mount | |
| Package Type | PWS A | |
| Pin Count | 5 | |
| Diode Technology | Silicon Junction | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 440A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Peak Forward Voltage | 2.2V | |
| Peak Reverse Current | 300µA | |
| Dimensions | 45 x 45 x 22mm | |
| Length | 45mm | |
| Width | 45mm | |
| Height | 22mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Peak Average Forward Current 38A | ||
Bridge Type Three Phase | ||
Peak Reverse Repetitive Voltage 1600V | ||
Mounting Type Panel Mount | ||
Package Type PWS A | ||
Pin Count 5 | ||
Diode Technology Silicon Junction | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 440A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Peak Forward Voltage 2.2V | ||
Peak Reverse Current 300µA | ||
Dimensions 45 x 45 x 22mm | ||
Length 45mm | ||
Width 45mm | ||
Height 22mm | ||
Three Phase Bridge Rectifier with Screw Terminals, VUO35 Series, IXYS
Package with Direct Copper Bonding (DCB) ceramic
Improved temperature and power cycling
Very low forward voltage drop
Very low leakage current
Improved temperature and power cycling
Very low forward voltage drop
Very low leakage current
Approvals
UL registered E 72873
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
