Infineon Bridge Rectifier Module, 35A, 1600V, 3-phase
- RS Stock No.:
- 166-0840
- Mfr. Part No.:
- DDB6U134N16RRBOSA1
- Brand:
- Infineon
On back order for despatch 26/07/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tray of 10)
$150.93
(exc. GST)
$166.02
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
10 - 40 | $150.93 | $1,509.30 |
50 + | $135.837 | $1,358.37 |
*price indicative
- RS Stock No.:
- 166-0840
- Mfr. Part No.:
- DDB6U134N16RRBOSA1
- Brand:
- Infineon
Related links
- Infineon Bridge Rectifier Module, 35A, 1600V, 3-phase
- IXYS Bridge Rectifier Module, 35A, 1600V, 3-phase, 5-Pin
- Infineon Bridge Rectifier Module, 100A, 1600V, 3-phase, 17-Pin
- Infineon Bridge Rectifier Module, 208A, 1600V, 3-phase, 6-Pin
- Infineon Bridge Rectifier Module, 145A, 1600V, 3-phase, 6-Pin
- Infineon Bridge Rectifier Module, 104A, 1600V, 3-phase, 17-Pin
- IXYS Bridge Rectifier Module, 35A, 1600V, 4-Pin
- Vishay Bridge Rectifier, 35A, 1600V, 3-phase, 5-Pin