Vishay Bridge Rectifier, 50 V 60 A, 4-Pin Single

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-6898
Mfr. Part No.:
2W005G-E4/51
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

50V

Mount Type

Through Hole

Package Type

WOG

Number of Phases

1

Pin Count

4

Configuration

Single

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

60A

Forward Current If

2A

Peak Forward Voltage Vf

1.1V

Width

8.84 mm

Standards/Approvals

No

Series

2W0

Diameter

9.86 mm

Length

9.86mm

Peak Reverse Current Ir

500μA

Height

5.6mm

Automotive Standard

No

COO (Country of Origin):
CN

Bridge Rectifiers with Wire Leads, 2WxxG Series, Vishay Semiconductor


Low DC reverse current

High dielectric strength case

Wire Lead structure for Printed Circuit Board (PCB) through hole mounting

Bridge Rectifiers - Vishay Semiconductor


The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Approvals

UL E54214