HY Electronic Corp Bridge Rectifier, 1600 V 450 A, 4-Pin

Bulk discount available

Subtotal (1 tray of 100 units)*

$244.90

(exc. GST)

$269.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
100 - 400$2.449$244.90
500 +$2.375$237.50

*price indicative

RS Stock No.:
559-064
Mfr. Part No.:
KBPC5002GW
Brand:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

1600V

Mount Type

Through Hole

Number of Phases

1

Package Type

KBPC

Pin Count

4

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

450A

Minimum Operating Temperature

-55°C

Forward Current If

50A

Peak Forward Voltage Vf

1.1V

Standards/Approvals

RoHS

Height

28.8mm

Series

KBPCGW

Length

1.113in

Automotive Standard

No

COO (Country of Origin):
CN
The HY Electronic Corp Glass passivated bridge rectifier is designed with polarity symbols marked on the body and can be mounted in any position. It is suitable for general-purpose AC/DC full-wave rectification used in home appliances, office equipment, and similar applications.

Glass passivated chip

Low forward voltage drop

Related links