IXYS Bridge Rectifier Module, 50A, 1600V, 4-Pin
- RS Stock No.:
- 193-313
- Mfr. Part No.:
- VBO50-16NO7
- Brand:
- IXYS
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-313
- Mfr. Part No.:
- VBO50-16NO7
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Peak Average Forward Current | 50A | |
| Bridge Type | Single Phase | |
| Peak Reverse Repetitive Voltage | 1600V | |
| Mounting Type | Panel Mount | |
| Package Type | PWS A | |
| Pin Count | 4 | |
| Diode Technology | Silicon Junction | |
| Configuration | Single | |
| Peak Non-Repetitive Forward Surge Current | 820A | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Peak Forward Voltage | 1.6V | |
| Peak Reverse Current | 300µA | |
| Length | 55mm | |
| Dimensions | 55 x 45 x 24mm | |
| Width | 45mm | |
| Height | 24mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Peak Average Forward Current 50A | ||
Bridge Type Single Phase | ||
Peak Reverse Repetitive Voltage 1600V | ||
Mounting Type Panel Mount | ||
Package Type PWS A | ||
Pin Count 4 | ||
Diode Technology Silicon Junction | ||
Configuration Single | ||
Peak Non-Repetitive Forward Surge Current 820A | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Peak Forward Voltage 1.6V | ||
Peak Reverse Current 300µA | ||
Length 55mm | ||
Dimensions 55 x 45 x 24mm | ||
Width 45mm | ||
Height 24mm | ||
- COO (Country of Origin):
- DE
Bridge Rectifier Module with Screw Terminals, VBO50 Series, IXYS
Package with Direct Copper Bonding (DCB) ceramic
Improved temperature and power cycling
Very low forward voltage drop
Very low leakage current
Improved temperature and power cycling
Very low forward voltage drop
Very low leakage current
Approvals
UL E72873
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Bridge Rectifiers - IXYS
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
