RND 455-00559, Breadboard Prototyping Board 14.3 x 86.9mm
- RS Stock No.:
- 492-469
- Mfr. Part No.:
- RND 455-00559
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-469
- Mfr. Part No.:
- RND 455-00559
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Type | Prototyping Board | |
| Length | 14.3mm | |
| Width | 86.9mm | |
| Dimensions | 14.3 x 86.9mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Type Prototyping Board | ||
Length 14.3mm | ||
Width 86.9mm | ||
Dimensions 14.3 x 86.9mm | ||
- COO (Country of Origin):
- TW
The RND prototyping board is designed specifically for RND DIN rail module enclosures, offering an ideal solution for your development needs. Crafted from high-quality materials, it delivers reliability and performance for various applications. With a compact design measuring 14.3 x 86.9 mm, it easily fits within standard enclosures, while its 1.6 mm thickness ensures durability during use. The board is tailored for seamless integration into electronic projects, making it a must-have for engineers and hobbyists alike.
Optimised for easy incorporation into electronic projects
Facilitates experimentation and prototyping with minimal hassle
Designed to support a variety of applications and configurations
Facilitates experimentation and prototyping with minimal hassle
Designed to support a variety of applications and configurations
Related links
- RND 455-00554, Breadboard Prototyping Board 50 x 86.9mm
- Vero Technologies 01-3943 Breadboard Prototyping Board 1.6 mm 114 mm 203 mm
- Kitronik 2444 Breadboard Prototyping Board 8.5 mm 56.5 mm 165.5 mm
- Elditest 19100 Breadboard Prototyping Board 12 mm 48 mm 114 mm
- RS PRO Breadboard Prototyping Board 21 mm 195 mm 240 mm
- RS PRO Breadboard Prototyping Board 1.6 mm 194.31 mm 203.3 mm
- Vero Technologies 01-27568 Breadboard Prototyping Board 1.6 mm 100 mm 500 mm
- ADAFRUIT INDUSTRIES 2890 Breadboard Prototyping Board 1.6 mm 47 mm 50.9 mm