Pegler Yorkshire Brass Pipe Fitting, Tee Push Fit Draining Tap 15mm
- RS Stock No.:
- 712-6718
- Mfr. Part No.:
- 65936
- Brand:
- Pegler Yorkshire
Bulk discount available
Subtotal (1 unit)**
$25.50
(exc. GST)
$28.05
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $25.50 |
5 - 9 | $24.62 |
10 + | $23.45 |
**price indicative
- RS Stock No.:
- 712-6718
- Mfr. Part No.:
- 65936
- Brand:
- Pegler Yorkshire
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Pegler Yorkshire | |
Pipe Fitting Connection Type | Push Fit | |
Fitting Direction | Tee | |
Fitting Type | Draining Tap | |
Material | Brass | |
Compatible Pipe Size | 15mm | |
Select all | ||
---|---|---|
Brand Pegler Yorkshire | ||
Pipe Fitting Connection Type Push Fit | ||
Fitting Direction Tee | ||
Fitting Type Draining Tap | ||
Material Brass | ||
Compatible Pipe Size 15mm | ||
Related links
- Pegler Yorkshire Brass Pipe Fitting Female to Female 15mm
- Pegler Yorkshire Brass Pipe Fitting Female 1/2in to Female 15mm
- Pegler Yorkshire Brass Pipe Fitting Female to Female 22mm
- Pegler Yorkshire Brass Pipe Fitting Push Fit One End & Branch...
- Pegler Yorkshire Brass Pipe Fitting Female to Female 15mm
- Pegler Yorkshire Brass Pipe Fitting Female to Female 15mm
- Pegler Yorkshire Brass Pipe Fitting Female to Female 15mm
- Pegler Yorkshire Brass Pipe Fitting Female to Male 15mm