RS PRO Brass Compression Fitting Equal Tee 22mm
- RS Stock No.:
- 369-1665
- Brand:
- RS PRO
4 In stock for delivery within 1 working day(s)
Price (ex. GST) Each (In a Pack of 2)
Was $14.755
You pay
$11.95
(exc. GST)
$13.15
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $11.95 | $23.90 |
10 - 18 | $11.805 | $23.61 |
20 - 48 | $11.595 | $23.19 |
50 - 248 | $11.39 | $22.78 |
250 + | $9.375 | $18.75 |
*price indicative
- RS Stock No.:
- 369-1665
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Equal Tee Compression All Ends
Approvals
Kitemark Licence No. KM 07082; WRc
Standards
BS EN 1254 (BS 864/2); BS EN 1057: 1996; BS 4127:1994
Fittings - Brass
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.
Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. KM 07082 to BS EN 1254/ BS 864 Part 2
Designed for use with copper tube to BS EN 1057: 1996 (formerly BS2871: Part 2, or stainless steel tube to BS4127: 1994.
Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. KM 07082 to BS EN 1254/ BS 864 Part 2
Designed for use with copper tube to BS EN 1057: 1996 (formerly BS2871: Part 2, or stainless steel tube to BS4127: 1994.
Specifications
Attribute | Value |
---|---|
Fitting Type | Equal Tee |
Material | Brass |
Compatible Pipe Size | 22mm |
Related links
- RS PRO Brass Compression Fitting Equal Tee
- Pegler Yorkshire Brass Compression Fitting Equal Tee 28mm
- RS PRO Brass Compression Fitting Reducer Tee
- RS PRO Brass Compression Fitting End Stop
- RS PRO Brass Compression Fitting, Straight Nut
- RS PRO Brass Compression Fitting, Straight Coupler
- RS PRO Brass Compression Fitting, 90° Wall Plate Elbow Adapter
- RS PRO Brass Compression Fitting, 90° Elbow