RS PRO Brass Compression Fitting, Straight Tank Coupler
- RS Stock No.:
- 432-0364
- Brand:
- RS PRO
29 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$26.74
(exc. GST)
$29.41
(inc. GST)
Units | Per unit |
---|---|
1 - 5 | $26.74 |
6 - 29 | $26.38 |
30 + | $21.71 |
- RS Stock No.:
- 432-0364
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Flanged Tank Connector
Approvals
Kitemark Licence No. KM 07082; WRc
Standards
BS EN 1254 (BS 864/2); BS EN 1057: 1996; BS 4127:1994
Fittings - Brass
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.
Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. KM 07082 to BS EN 1254/ BS 864 Part 2
Designed for use with copper tube to BS EN 1057: 1996 (formerly BS2871: Part 2, or stainless steel tube to BS4127: 1994.
Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. KM 07082 to BS EN 1254/ BS 864 Part 2
Designed for use with copper tube to BS EN 1057: 1996 (formerly BS2871: Part 2, or stainless steel tube to BS4127: 1994.
Specifications
Attribute | Value |
---|---|
Fitting Direction | Straight |
Fitting Type | Tank Coupler |
Material | Brass |
Related links
- RS PRO Brass Compression Fitting, Straight Coupler
- RS PRO Brass Compression Fitting, Straight Nut
- RS PRO Brass Compression Fitting, Straight Threaded Nut, Female M12
- RS PRO Brass Compression Fitting, Straight Threaded Nut, Female M18
- RS PRO Brass Compression Fitting, Straight Threaded Nut, Female M16
- RS PRO Brass Compression Fitting, Elbow Coupler
- RS PRO Brass Compression Fitting End Stop
- RS PRO Brass Compression Fitting Equal Tee