RS PRO Brass Pipe Fitting, 90° Threaded Elbow, Female 3/8in to Female 3/8in
- RS Stock No.:
- 176-1081
- Brand:
- RS PRO
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$8.872
(exc. GST)
$9.759
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $8.872 | $88.72 |
50 + | $7.301 | $73.01 |
*price indicative
- RS Stock No.:
- 176-1081
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Nickel-plated brass threaded adaptors is the largest range of RS Pro. Countless configurations in multiple sizes: nipples, reductions, plugs, T, L, hose adaptors. High performances in pressure and temperatures (+300°C). Sharp threads BSPT, BSPP & Metric. Aluminium manifolds and silencers complete the range.
Main advantage:
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum
Complete Range M5 - 1
All Fluids compatible
Mechanical Resistance
Standard and Bayonet connection
Silicon Free
Application:
Compressed Air
Pneumatic Automation
Industrial water circuits
Inert Gases, Fluids, Steam
Vacuum
Specifications
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Threaded |
Fitting Direction | 90° |
Fitting Type | Elbow |
Thread Size 1 | 3/8in |
Connection Gender 1 | Female |
Thread Size 2 | 3/8in |
Connection Gender 2 | Female |
Material | Brass |
Related links
- RS PRO Brass Pipe Fitting, 90° Threaded Elbow, Female BSPP 3/4in...
- Legris Brass Pipe Fitting, 90° Threaded Elbow, Female G 3/8in to...
- Legris Brass Pipe Fitting, 90° Threaded Elbow, Female G 3/4in to...
- Legris Brass Pipe Fitting, 90° Threaded Elbow, Female G 1/8in to...
- Legris Brass Pipe Fitting, 90° Threaded Elbow, Female G 1/2in to...
- Legris Brass Pipe Fitting, 90° Threaded Elbow, Female G 1/4in to...
- RS PRO Brass Pipe Fitting, 90° Threaded Elbow, Male BSPP 1/2in to...
- Legris Brass Pipe Fitting, 90° Threaded Elbow, Male R 3/8in to...