RS PRO Brass Pipe Fitting, 90° Threaded Elbow, Female BSPP 3/4in to Female BSPP 3/4in
- RS Stock No.:
- 297-2137
- Brand:
- RS PRO
80 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$13.465
(exc. GST)
$14.811
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 10 | $13.465 | $26.93 |
12 - 22 | $13.295 | $26.59 |
24 + | $13.035 | $26.07 |
*price indicative
- RS Stock No.:
- 297-2137
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Equal Elbow 90° Female/Female
Standards
BS143; DIN2950; BS1400: LG2C; DIN 1705; BS21; ISO 7
Threaded Fitting - Bronze
Bronze is an exceptionally stable material that can be worked with high degrees of precision. It is corrosion resistant against potable and sea water. These fittings are designed to comply, as appropriate, with the dimensional and operational requirements of BS143 and DIN2950 (body design), BS1400: LG2C and DIN 1705 (material) and BS21 and ISO 7 (male and parallel female threads).
Specifications
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Threaded |
Fitting Direction | 90° |
Fitting Type | Elbow |
Thread Standard 1 | BSPP |
Thread Size 1 | 3/4in |
Connection Gender 1 | Female |
Thread Standard 2 | BSPP |
Thread Size 2 | 3/4in |
Connection Gender 2 | Female |
Material | Brass |
Related links
- Georg Fischer Galvanised Malleable Iron Fitting, 90° Elbow, Female...
- Legris Brass Pipe Fitting, 90° Threaded Elbow, Female G 3/4in to...
- Georg Fischer Black Malleable Iron Fitting, 90° Elbow, Female BSPP...
- RS PRO Brass Pipe Fitting, 90° Threaded Elbow, Female 3/8in to Female 3/8in
- RS PRO Threaded Fitting, 90° Elbow, Male BSPP 3/4in to Female BSPP 3/4in
- Legris Brass Pipe Fitting, 90° Threaded Elbow, Female G 1/4in to...
- RS PRO Brass Pipe Fitting, 90° Threaded Elbow, Male BSPP 1/2in to...
- Legris Brass Pipe Fitting, 90° Threaded Elbow, Female G 1/8in to...