- RS Stock No.:
- 756-6875
- Mfr. Part No.:
- 2297 12 19
- Brand:
- Legris
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 10
$353.13
(exc. GST)
$388.44
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 9 | $353.13 | $35.313 |
10 - 49 | $339.02 | $33.902 |
50 + | $324.92 | $32.492 |
*price indicative |
- RS Stock No.:
- 756-6875
- Mfr. Part No.:
- 2297 12 19
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Body With Barbed Fitting (series midi)
Assembled with a probe, forms a quick acting coupler adapted to applications using water and compressed air
Flow : 2200 Nl/min (78 cfm)
Straight through
Maximum working pressure: 20 bar, 2 MPa 290 psi
Working temperature: -20 → +100 °C
"O" - ring: NBR
Spring: Stainless steel
Straight through
Maximum working pressure: 20 bar, 2 MPa 290 psi
Working temperature: -20 → +100 °C
"O" - ring: NBR
Spring: Stainless steel
Related links
- Ultimaker Cleaning Filament for use with Ultimaker 3D Printers
- Legris Quick Air Coupling, BSPT 1/4 in Male
- Legris Quick Exhaust Valve Threaded Push In 4mm
- Legris Quick Exhaust Valve Threaded Push In 6mm
- Parker Hydraulic Quick Connect Couplings
- Legris Pneumatic Quick Exhaust Valves
- Festo Pneumatic Quick Exhaust Valves
- Festo Pneumatic Quick Connect Couplings