- RS Stock No.:
- 225-0711
- Mfr. Part No.:
- 2297
- Brand:
- Ultimaker
820 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$4.137
(exc. GST)
$4.551
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $4.137 | $41.37 |
*price indicative |
- RS Stock No.:
- 225-0711
- Mfr. Part No.:
- 2297
- Brand:
- Ultimaker
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
The Ultimaker cleaning filament is the most effective way to unclog and keep print cores in optimal condition. It is for both print core maintenance and unclogging procedures. It is recommended performing regular maintenance once every three months. Unclog the print core if there is no material extruding from the nozzle for at least ten minutes.
It can be used to clean the Ultimaker S5, Ultimaker S3 and Ultimaker 3 print core
Specifications
Attribute | Value |
---|---|
Product Type | Cleaning Filament |
For Use With | Ultimaker 3D Printers |
Related links
- Ultimaker Print Core BB for use with Ultimaker S3 Ultimaker 3Family 0.8mm
- Ultimaker Print Core BB for use with Ultimaker S3 Ultimaker 3Family 0.4mm
- Ultimaker Print Core AA for use with Ultimaker S3 Ultimaker 3Family 0.8mm
- Ultimaker Hot End Pack for use with Ultimaker 2 Ultimaker Go
- Ultimaker PT100 b Sensor for use with Ultimaker 2 Ultimaker 2+...
- Ultimaker Isolator for use with Ultimaker 2 Ultimaker 2+ Extended,...
- Ultimaker PTFE Coupler for use with Ultimaker 2 Ultimaker 2+...
- Ultimaker Bowden Tube for use with Ultimaker 2 Ultimaker 2+...