Mersen 25A D02 Neozed Fuse, E18 Thread Size, gR, 440V ac
- RS Stock No.:
- 377-0673
- Mfr. Part No.:
- R200713
- Brand:
- Mersen
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$16.484
(exc. GST)
$18.132
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $16.484 | $82.42 |
125 - 495 | $16.194 | $80.97 |
500 + | $15.772 | $78.86 |
*price indicative
- RS Stock No.:
- 377-0673
- Mfr. Part No.:
- R200713
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
D02 - Type gR
Neozed fuse links from Mersen limit and cut off unacceptable over currents and short circuit currents up to their nominal breaking capacity. Constructed from an insulated body these fuses are suitable for high mechanical and thermal impacts. Typical applications for these fuses are house incoming units, meter distribution units, distribution cabinets and fuse boxes.
Suitable for 3-phase applications
Standards
VDE 0636//4 and DIN49522
Approvals
VDE 0636/4; DIN 49522
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Bottle Fuse Size | D02 |
Primary Keyword | Neozed Fuse |
Voltage Rating | 440V ac |
Application Category | gR |
Thread Size | E18 |
Minimum Operating Temperature | -40°C |
Body Material | Ceramic |
Related links
- SIBA 25A D02 Neozed Fuse, E18 Thread Size, gR, 440V ac
- Mersen 20A D02 Neozed Fuse, E18 Thread Size, gR, 440V ac
- Mersen 35A D02 Neozed Fuse, E18 Thread Size, gR, 440V ac
- Mersen 50A D02 Neozed Fuse, E18 Thread Size, gR, 440V ac
- SIBA 50A D02 Neozed Fuse, E18 Thread Size, gR, 440V ac
- SIBA 63A D02 Neozed Fuse, E18 Thread Size, gR, 440V ac
- SIBA 20A D02 Neozed Fuse, E18 Thread Size, gR, 440V ac
- SIBA 35A D02 Neozed Fuse, E18 Thread Size, gR, 440V ac