Eaton 6A, 500V ac D2 Bottle Fuse, E27 Thread Size, gR

This image is representative of the product range

Get a bulk buy discount

Add 7 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$45.42

(exc. GST)

$49.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
  • Plus 75 unit(s) shipping from 17 November 2026
  • Plus 250 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 6$45.42-
7 - 12$44.312%
13 +$43.643%

*price indicative

RS Stock No.:
181-8933
Mfr. Part No.:
6D27Q
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Bottle Fuse

Current Rating

6A

Bottle Fuse Size

D2

Voltage

500V ac

Application Category

gR

Series

6D27

Thread Size

E27

Breaking Capacity

50kA

Gauge/Cap Colour

Green

Body Material

White Ceramic

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Length

50mm

Standards/Approvals

UL, CE, CSA

Eaton 6D27 Series Bottle Fuse, 6A Current Rating, 500V AC Voltage - 6D27Q


This bottle fuse provides short-circuit protection for electrical installations, functioning as a time-delay link within circuits where controlled interruption is required. It is designed for use in equipment that requires a gR application category fuse and operates at mains-level voltages, offering rugged construction suited to industrial environments.

Features and Benefits:


• 6A continuous rating enables predictable current protection • 500V AC capability supports higher-voltage lighting circuits • 50kA interrupting capacity reduces risk during fault events • White ceramic body improves thermal stability under load • Green cap identifies gauge for quick Visual selection • E27 threaded base allows straightforward screw-in replacement

Applications


• Suitable for protecting lighting circuits up to 500V • Ideal for control panels in automation systems • Used with distribution boards requiring gR protection • Can be used for electrical maintenance in mechanical workshops

What temperature range can it operate within?


It is specified to function between 0°C and 60°C, covering typical indoor industrial ambient conditions.

How long is the component and where does that matter?


The fuse measures 50mm in overall length, which is relevant when checking fitment in Compact fuse-holders.

Which approvals indicate suitability for international installations?


It carries UL, CE and CSA approvals, demonstrating conformity with recognised safety and testing standards.

What materials contribute to its performance under fault conditions?


The ceramic body provides electrical insulation and heat resistance, helping to contain arcs during interruption.

How does the thread type affect installation?


The E27 screw thread permits installation into standard threaded fuse-holders designed for that size.

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy